-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9417
|
Newark | Aluminum Electrolytic Capacitor, 6800Uf, 20%, 35V, Radial, Capacitance:6800Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUHD1V682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.9900 / $2.6200 | Buy Now |
DISTI #
62W8168
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Hd Series, 6800 - F, - 20%, 35 V, 18 Mm Rohs Compliant: Yes |Panasonic EEUHD1V682 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $5.3500 | Buy Now |
DISTI #
EEU-HD1V682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-HD1V682) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7661 / $1.9997 | Buy Now |
DISTI #
58T9417
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 58T9417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$2.3900 / $3.2900 | Buy Now |
|
Future Electronics | HD Series 6800 µf ±20% 35 V Radial Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$2.0300 / $2.2100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 6800UF | 18 |
|
$2.0385 / $4.0770 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 6800UF (Also Known As: EEU-HD1V682) | 18 |
|
$2.0385 / $4.0770 | Buy Now |
DISTI #
EEUHD1V682
|
TME | Capacitor: electrolytic, THT, 6800uF, 35VDC, Ø18x35.5mm, ±20%, HD Min Qty: 1 | 0 |
|
$2.3000 / $3.4900 | RFQ |
DISTI #
EEUHD1V682
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EEUHD1V682) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1V682
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1V682
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.38 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1V682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1V682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PX6800MEFCKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1V682 vs 35PX6800MEFCKC18X35.5 |
35PX6800MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUHD1V682 vs 35PX6800MEFCCE18X35.5 |