Part Details for EEUTA1H100BJ by Panasonic Electronic Components
Overview of EEUTA1H100BJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEUTA1H100BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TA1H100BJ
|
Avnet Americas | Cap Aluminum 10uF 50V 20% (8 X 11.5mm) Radial 180mA 2000 hr 125?C - Ammo Pack (Alt: EEU-TA1H100BJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1893 / $0.2144 | Buy Now |