-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1E272S
|
Avnet Americas | Cap Aluminum 2700uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2250mA 2000 hr 135°C Bulk - Bulk (Alt: EEU-TP1E272S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4131 / $1.6000 | Buy Now |
DISTI #
70359741
|
RS | 2700uF 25V dc ALUM Electrolytic Cap, TP RADIAL Series 2000 h,5000 h 18(Dia.)x20mm | Panasonic Electronic Components EEUTP1E272S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 | RFQ |
DISTI #
EEU-TP1E272S
|
Avnet Americas | Cap Aluminum 2700uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2250mA 2000 hr 135°C Bulk - Bulk (Alt: EEU-TP1E272S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4131 / $1.6000 | Buy Now |
DISTI #
EEUTP1E272S
|
TME | Capacitor: electrolytic, THT, 2700uF, 25VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 100 | 0 |
|
$1.9900 | RFQ |
DISTI #
1890551
|
Farnell | CAP, 2700F, 25V, 20% RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.6199 | Buy Now |
|
LCSC | 2700uF 25V 28m100kHz 20% 2.7A100kHz PluginD18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$1.1564 / $1.8875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1E272S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1E272S
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.675 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |