-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1V102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: EEU-TP1V102B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1625 / $1.3162 | Buy Now |
DISTI #
62998494
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 5000h 135°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2137 | Americas - 250 |
|
$3.3800 | Buy Now |
DISTI #
EEU-TP1V102B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Ammo Pack (Alt: EEU-TP1V102B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1625 / $1.3162 | Buy Now |
DISTI #
EEUTP1V102B
|
TME | Capacitor: electrolytic, THT, 1mF, 35VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$1.6500 | RFQ |
DISTI #
EEUTP1V102B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 5000 hours @ 125�C, Radial Leaded - Tape and Reel (Alt: EEUTP1V102B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1V102B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1V102B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1488.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |