-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-TP1V182
|
Avnet Americas | Cap Aluminum 1800uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.018 Ohm 2710mA 2000h 135°C Bulk - Bulk (Alt: EEU-TP1V182) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6296 / $1.8451 | Buy Now |
DISTI #
70359756
|
RS | 1800uF 35VdcALUM Electrolytic Cap, TP RADIAL Series 2000 h,5000 h 16(Dia.)x31.5mm | Panasonic Electronic Components EEUTP1V182 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 | RFQ |
|
Quest Components | 80 |
|
$2.6750 / $4.0125 | Buy Now | |
DISTI #
EEU-TP1V182
|
Avnet Americas | Cap Aluminum 1800uF 35V 20% (16 X 31.5mm) Radial 7.5mm 0.018 Ohm 2710mA 2000h 135°C Bulk - Bulk (Alt: EEU-TP1V182) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6296 / $1.8451 | Buy Now |
DISTI #
1890577
|
Farnell | CAP, 1800F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.6448 / $4.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUTP1V182
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUTP1V182
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2168 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |