-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEV-EB2D100QCT-ND
|
DigiKey | CAP ALUM 10UF 20% 200V SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$1.3211 / $2.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 200V 20% (10 X 16.5mm) SMD 80mA 4000h 105°C T/R RoHS: Compliant |
150 In Stock |
|
$0.8650 / $1.1720 | Buy Now |
DISTI #
EEV-EB2D100Q
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic CapSMT EB Series105CLwImp pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$0.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 200V 20% (10 X 16.5mm) SMD 80mA 4000h 105°C T/R RoHS: Compliant |
150 In Stock |
|
$0.8650 / $1.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy