-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W7679
|
Newark | Nrfnd 11-04-2021 No Replacement Rohs Compliant: Yes |Panasonic EEV-EB2V470M Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PCE3596CT-ND
|
DigiKey | CAP ALUM 47UF 20% 350V SMD Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
257 In Stock |
|
$2.5752 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 350V 20% (18 X 21.5mm) SMD 670mA 5000h 105°C T/R RoHS: Compliant |
58 In Stock |
|
$1.8400 / $3.1700 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.1875 / $3.5000 | Buy Now | |
DISTI #
EEV-EB2V470M
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic CapSMT EB Series105CLwImp RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Reel |
Americas - 75 In Stock |
|
$1.2500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 350V 20% (18 X 21.5mm) SMD 670mA 5000h 105°C T/R RoHS: Compliant |
58 In Stock |
|
$1.8400 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy