Part Details for EEV-FK1J471M-CUT TAPE by Panasonic Electronic Components
Overview of EEV-FK1J471M-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEV-FK1J471M-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70258740
|
RS | Capacitor, Alum Electrolytic, Cap 470 uF, Tol 20%,Vol-Rtg 63 VDC, SMT,16x16.5,CT | Panasonic Electronic Components EEV-FK1J471M-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$1.2500 / $1.4700 | Buy Now |