-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6933
|
Newark | Cap, 100Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):100V, Esr:0.17Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEV-FK2A101V Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.3600 | Buy Now |
DISTI #
P124639CT-ND
|
DigiKey | CAP ALUM 100UF 20% 100V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$1.0574 / $2.7700 | Buy Now |
DISTI #
EEV-FK2A101V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK2A101V) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0108 / $1.1445 | Buy Now |
DISTI #
667-EEV-FK2A101V
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 100uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 3488 |
|
$1.0500 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant |
500 In Stock |
|
$1.0300 / $1.3400 | Buy Now |
DISTI #
EEV-FK2A101V
|
TTI | Aluminum Electrolytic Capacitors - SMD 100VDC 100uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 375 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
EEV-FK2A101V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK2A101V) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0108 / $1.1445 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant |
500 In Stock |
|
$1.0300 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy