Part Details for EEV-TA1A221P by Panasonic Electronic Components
Overview of EEV-TA1A221P by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEV-TA1A221P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3144CT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$0.2990 / $0.4100 | Buy Now |
Part Details for EEV-TA1A221P
EEV-TA1A221P CAD Models
EEV-TA1A221P Part Data Attributes
|
EEV-TA1A221P
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEV-TA1A221P
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |