-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE3677CT-ND
|
DigiKey | CAP ALUM 330UF 20% 80V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6853 / $2.8200 | Buy Now |
DISTI #
EEV-TG1K331M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 80 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEV-TG1K331M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0524 / $1.1916 | Buy Now |
DISTI #
667-EEV-TG1K331M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 80V TG SMD RoHS: Compliant | 0 |
|
$1.2700 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 | 0 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$1.0800 / $1.3100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$1.0800 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy