EEV106M035A9DAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP

Overview of EEV106M035A9DAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for EEV106M035A9DAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5388
Newark Reel Rohs-Prc |Kemet EEV106M035A9DAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1510
  • 5,000 $0.1420
  • 10,000 $0.1240
  • 20,000 $0.1110
  • 30,000 $0.1020
  • 50,000 $0.0930
$0.0930 / $0.1510 Buy Now
DISTI # 399-6696-1-ND
DigiKey CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17218
In Stock
  • 1 $0.3000
  • 10 $0.1980
  • 50 $0.1578
  • 100 $0.1303
  • 500 $0.1018
  • 1,000 $0.1376
  • 2,000 $0.1265
  • 3,000 $0.1210
  • 5,000 $0.1148
  • 7,000 $0.1111
  • 10,000 $0.1076
  • 25,000 $0.1001
  • 50,000 $0.0954
  • 100,000 $0.0916
$0.0916 / $0.3000 Buy Now
DISTI # EEV106M035A9DAA
Avnet Americas CAP ALUM 10UF -40+105C 2000H 5 X 5 RC 0 16 ARMS SMD - Tape and Reel (Alt: EEV106M035A9DAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0833
$0.0833 Buy Now
DISTI # 80-EEV106M035A9DAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms RoHS: Compliant 38535
  • 1 $0.2500
  • 10 $0.1560
  • 100 $0.1020
  • 1,000 $0.0890
$0.0890 / $0.2500 Buy Now
DISTI # 70971445
RS ALU Electrolytic, SMD, EEV, +105oC, 35VDC, 5uF, 5 x 5.4 | KEMET EEV106M035A9DAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.1890
$0.1890 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 40,000 $0.0956
$0.0956 Buy Now
DISTI # EEV106M035A9DAA
TTI Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 1000 Container: Reel Americas - 0
  • 40,000 $0.0900
$0.0900 Buy Now
DISTI # EEV106M035A9DAA
TME Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø5x5.4mm, ±20%, 2000h Min Qty: 40000 0
  • 40,000 $0.1180
$0.1180 RFQ
DISTI # C1S408402264112
Chip1Stop Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 160mA 2000h 105C T/R RoHS: Compliant 17991
  • 1,000 $0.1140
$0.1140 Buy Now

CAD Models for EEV106M035A9DAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEV106M035A9DAA by KEMET Corporation

EEV106M035A9DAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.0035 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
112 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EEV106M035A9DAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP
    VS

Alternate Parts for EEV106M035A9DAA

This table gives cross-reference parts and alternative options found for EEV106M035A9DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV106M035A9DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEV106M035S9DAA Aluminum Electrolytic Capacitor KEMET Corporation EEV106M035A9DAA vs EEV106M035S9DAA
UWG1V100MCL1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP Nichicon Corporation EEV106M035A9DAA vs UWG1V100MCL1GB
UWT1V100MCL1GB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT Nichicon Corporation EEV106M035A9DAA vs UWT1V100MCL1GB
35CE10FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2421, ROHS COMPLIANT SUN Electronic Industries Corporation EEV106M035A9DAA vs 35CE10FS
106SMH035M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, LEAD FREE Cornell Dubilier Electronics Inc EEV106M035A9DAA vs 106SMH035M
EXV106M035S9DAA Aluminum Electrolytic Capacitor KEMET Corporation EEV106M035A9DAA vs EXV106M035S9DAA
EXV106M035A9DAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP KEMET Corporation EEV106M035A9DAA vs EXV106M035A9DAA

Related Parts for EEV106M035A9DAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEV106M035A9DAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEV106M035A9DAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EEV106M035A9DAA would you like to use for your alert(s)?
  • Please alert me when EEV106M035A9DAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEV106M035A9DAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEV106M035A9DAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEV106M035A9DAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEV106M035A9DAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEV106M035A9DAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: