-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6421
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):16V, Esr:0.52Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Eev Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet EEV107M016A9GAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9619 |
|
$0.1140 / $0.1250 | Buy Now |
DISTI #
87AC5395
|
Newark | Cap, 100Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):16V, Esr:0.52Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Eev Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet EEV107M016A9GAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
48AC1647
|
Newark | Cap, 100µf, 16V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100µf, Voltage Rating:16V, Esr:0.52Ohm, Product Range:Eev Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Kemet EEV107M016A9GAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1740 / $0.5340 | Buy Now |
DISTI #
399-6697-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77026 In Stock |
|
$0.0897 / $0.5000 | Buy Now |
DISTI #
EEV107M016A9GAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV107M016A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 | Buy Now |
DISTI #
99AJ6421
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 99AJ6421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-EEV107M016A9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 100uF 20% 520 mOhms RoHS: Compliant | 12545 |
|
$0.0980 / $0.5000 | Buy Now |
DISTI #
70971446
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 16VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV107M016A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0911 | Buy Now |
DISTI #
EEV107M016A9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 100uF 20% 520 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0900 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV107M016A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV107M016A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 168 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEV107M016A9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV107M016A9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWT1C101MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV107M016A9GAA vs UWT1C101MCL1GB |
107SMH016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Cornell Dubilier Electronics Inc | EEV107M016A9GAA vs 107SMH016M |
EXV107M016A9GAA | CAP ALUM 100UF 20% 16V SMD | KEMET Corporation | EEV107M016A9GAA vs EXV107M016A9GAA |
EXV107M016S9GAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEV107M016A9GAA vs EXV107M016S9GAA |