Part Details for EEV107M035A9NAA by KEMET Corporation
Overview of EEV107M035A9NAA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEV107M035A9NAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV107M035A9NAA
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20 %, 2000 hours @ 105?C, Radial Can - SMD (Alt: EEV107M035A9NAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |