-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5408
|
Newark | 100 Uf 3 Vv |Kemet EEV107M6R3A9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1830 | Buy Now |
DISTI #
399-EEV107M6R3A9GAACT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19975 In Stock |
|
$0.1142 / $0.5100 | Buy Now |
DISTI #
EEV107M6R3A9GAA
|
Avnet Americas | CAP ALUM 100UF -40+105C 2000H 6 X 5 RC 0 23 ARMS SMD - Tape and Reel (Alt: EEV107M6R3A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-EEV107M6R3A9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% 520 mOhms RoHS: Compliant | 16784 |
|
$0.1140 / $0.5100 | Buy Now |
DISTI #
70971451
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 6.3VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV107M6R3A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19000 Partner Stock |
|
$0.1558 / $0.3362 | Buy Now |
DISTI #
34471748
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.4mm) SMD 0.52 Ohm 240mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$0.1540 | Buy Now |
DISTI #
65546108
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.4mm) SMD 0.52 Ohm 240mA 2000h 105°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2238 | Americas - 10000 |
|
$0.1511 | Buy Now |
DISTI #
EEV107M6R3A9GAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 6.3VDC, Ø6.3x5.4mm, ±20% Min Qty: 20000 | 0 |
|
$0.1440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV107M6R3A9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV107M6R3A9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 168 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEV107M6R3A9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV107M6R3A9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWF0J101MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV107M6R3A9GAA vs UWF0J101MCL1GB |
EEV107M6R3S9GAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEV107M6R3A9GAA vs EEV107M6R3S9GAA |
UWT0J101MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV107M6R3A9GAA vs UWT0J101MCL1GB |
UWZ0J101MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV107M6R3A9GAA vs UWZ0J101MCL1GB |