-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2354
|
Newark | Cap Alum 1000Uf -40+105 2000H 8 X 10 Rc 0 60 Arms Smd Rohs Compliant: Yes |Kemet EEV108M6R3A9MAA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87AC5413
|
Newark | 1000 U 6,3V |Kemet EEV108M6R3A9MAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3900 | Buy Now |
DISTI #
399-6705-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96380 In Stock |
|
$0.2769 / $0.6700 | Buy Now |
DISTI #
EEV108M6R3A9MAA
|
Avnet Americas | CAP ALUM 1000UF -40+105 2000H 8 X 10 RC 0 60 ARMS SMD - Tape and Reel (Alt: EEV108M6R3A9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2575 | Buy Now |
DISTI #
80-EEV108M6R3A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% 160 mOhms RoHS: Compliant | 122 |
|
$0.3170 / $0.9500 | Buy Now |
DISTI #
70971453
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 6.3VDC, 8uF, 8 x 10.2 | KEMET EEV108M6R3A9MAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.2960 | Buy Now |
DISTI #
EEV108M6R3A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% 160 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.2770 | Buy Now |
DISTI #
EEV108M6R3A9MAA
|
TME | Capacitor: electrolytic, SMD, 1mF, 6.3VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.4800 | RFQ |
DISTI #
EEV108M6R3A9MAA
|
Avnet Abacus | (Alt: EEV108M6R3A9MAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV108M6R3A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV108M6R3A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 420 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEV108M6R3A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV108M6R3A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK0J102P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEV108M6R3A9MAA vs EEEFK0J102P |
EEV108M6R3S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEV108M6R3A9MAA vs EEV108M6R3S9MAA |
EEEFP0J102AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEV108M6R3A9MAA vs EEEFP0J102AP |
6.3CE1000LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEV108M6R3A9MAA vs 6.3CE1000LX |
EEEFP0J102AL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EEV108M6R3A9MAA vs EEEFP0J102AL |
MXM-6R3/102M8X10TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | EEV108M6R3A9MAA vs MXM-6R3/102M8X10TRF |