-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5433
|
Newark | Reel Rohs-Prc |Kemet EEV226M016S9BAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
EEV226M016S9BAA-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 40000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
80-EEV226M016S9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 22uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 | Order Now |
DISTI #
70971251
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 16VDC, 4uF, 4 x 5.4 | KEMET EEV226M016S9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0522 | Buy Now |
DISTI #
EEV226M016S9BAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 16VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV226M016S9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV226M016S9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0035 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEV226M016S9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV226M016S9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXV226M016S9BAA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EEV226M016S9BAA vs EXV226M016S9BAA |
EEV226M016A9BAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | KEMET Corporation | EEV226M016S9BAA vs EEV226M016A9BAA |