EEV226M050A9GAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of EEV226M050A9GAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for EEV226M050A9GAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ6424
Newark Cap, 22Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22µf, Voltage(Dc):50V, Esr:2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Eev Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EEV226M050A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 50 $0.1410
$0.1410 Buy Now
DISTI # 87AC5440
Newark Cap, 22Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22µf, Voltage(Dc):50V, Esr:2Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Eev Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet EEV226M050A9GAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1290
  • 5,000 $0.1140
  • 10,000 $0.0940
  • 20,000 $0.0810
  • 30,000 $0.0750
  • 50,000 $0.0660
$0.0660 / $0.1290 Buy Now
DISTI # 399-18142-1-ND
DigiKey CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9947
In Stock
  • 1 $0.3700
  • 10 $0.2430
  • 50 $0.1788
  • 100 $0.1457
  • 500 $0.1150
  • 1,000 $0.0971
  • 2,000 $0.0920
  • 5,000 $0.0869
  • 10,000 $0.0818
  • 25,000 $0.0767
  • 50,000 $0.0716
  • 100,000 $0.0664
$0.0664 / $0.3700 Buy Now
DISTI # EEV226M050A9GAA
Avnet Americas Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV226M050A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0550
$0.0550 Buy Now
DISTI # EV226M050A9GAAKPLP
Avnet Americas Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EV226M050A9GAAKPLP) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0550
$0.0550 Buy Now
DISTI # 80-EEV226M050A9GAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% 2 Ohms RoHS: Compliant 11849
  • 1 $0.3700
  • 10 $0.1790
  • 100 $0.1150
  • 1,000 $0.0970
  • 2,000 $0.0860
  • 10,000 $0.0820
  • 25,000 $0.0760
$0.0760 / $0.3700 Buy Now
DISTI # 70971401
RS ALU Electrolytic, SMD, EEV, +105oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV226M050A9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk 0
  • 20,000 $0.0940
$0.0940 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0675
$0.0675 Buy Now
DISTI # EEV226M050A9GAA
TTI Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% 2 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Reel Americas - 0
  • 20,000 $0.0670
  • 25,000 $0.0660
  • 50,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.0670 Buy Now
DISTI # EEV226M050A9GAA
TME Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 0
  • 20,000 $0.1110
$0.1110 RFQ
DISTI # EEV226M050A9GAA
Avnet Abacus (Alt: EEV226M050A9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEV226M050A9GAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEV226M050A9GAA by KEMET Corporation

EEV226M050A9GAA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
27 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.011 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
49 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEV226M050A9GAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEV226M050A9GAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEV226M050A9GAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EEV226M050A9GAA would you like to use for your alert(s)?
  • Please alert me when EEV226M050A9GAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEV226M050A9GAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEV226M050A9GAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEV226M050A9GAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEV226M050A9GAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEV226M050A9GAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: