-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6896
|
Newark | Cap, 22Uf, 50V, Alu Elec, Smd |Kemet EEV226M050S9GAA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1210 | Buy Now |
DISTI #
87AC5441
|
Newark | Reel Rohs-Prc |Kemet EEV226M050S9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1380 | Buy Now |
DISTI #
399-17342-1-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29049 In Stock |
|
$0.0709 / $0.3900 | Buy Now |
DISTI #
80-EEV226M050S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 / $0.3900 | Order Now |
DISTI #
70971255
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EEV226M050S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1390 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0720 | Buy Now |
DISTI #
EEV226M050S9GAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0720 / $0.1040 | Buy Now |
DISTI #
EEV226M050S9GAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1230 | RFQ |
DISTI #
EEV226M050S9GAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEV226M050S9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV226M050S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV226M050S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 49 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |