-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5460
|
Newark | 220 Uf 3 Vv |Kemet EEV227M6R3A9HAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.2110 | Buy Now |
DISTI #
399-6711-1-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 / $0.5900 | Buy Now |
DISTI #
EEV227M6R3A9HAA
|
Avnet Americas | CAP ALUM 220UF -40+105C 2000H 6 X 8 RC 0 24 ARMS SMD - Tape and Reel (Alt: EEV227M6R3A9HAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-EEV227M6R3A9HAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 220uF 20% 300 mOhms RoHS: Compliant | 8333 |
|
$0.1310 / $0.5800 | Buy Now |
DISTI #
70971458
|
RS | ALU Electrolytic, SMD, EEV, +105oC, 6.3VDC, 6.3uF, 6.3 x 7.7 | KEMET EEV227M6R3A9HAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1335 | Buy Now |
DISTI #
EEV227M6R3A9HAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x7.7mm, ±20% Min Qty: 20000 | 0 |
|
$0.1640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEV227M6R3A9HAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EEV227M6R3A9HAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0139 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 168 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEV227M6R3A9HAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV227M6R3A9HAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEV227M6R3S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEV227M6R3A9HAA vs EEV227M6R3S9HAA |
AVEZ227M06X16T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2926, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EEV227M6R3A9HAA vs AVEZ227M06X16T-F |
UUA0J221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, 6MML CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV227M6R3A9HAA vs UUA0J221MCL1GS |
EXV227M6R3A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | EEV227M6R3A9HAA vs EXV227M6R3A9HAA |
227SVL6R3MEL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | EEV227M6R3A9HAA vs 227SVL6R3MEL |
VZH221M0JTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Lelon Electronics Corp | EEV227M6R3A9HAA vs VZH221M0JTR-0607 |
EXV227M6R3S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEV227M6R3A9HAA vs EXV227M6R3S9HAA |
CVH0J221MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | EEV227M6R3A9HAA vs CVH0J221MF80-R |
VEJ221M0JTR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Surge Components Inc | EEV227M6R3A9HAA vs VEJ221M0JTR-0607S |
UUX0J221MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | EEV227M6R3A9HAA vs UUX0J221MCL6GS |