EEV336M6R3A9BAA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, CHIP

Overview of EEV336M6R3A9BAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for EEV336M6R3A9BAA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5481
Newark 33.0Uf 6.3V |Kemet EEV336M6R3A9BAA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0930
  • 5,000 $0.0820
  • 10,000 $0.0670
  • 20,000 $0.0580
  • 30,000 $0.0540
  • 50,000 $0.0470
$0.0470 / $0.0930 Buy Now
DISTI # EEV336M6R3A9BAA-ND
DigiKey CAP ALUM 33UF 20% 6.3V SMD Min Qty: 40000 Lead time: 29 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 40,000 $0.0587
$0.0587 Buy Now
DISTI # 80-EEV336M6R3A9BAA
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 6.3V 33uF 20% 1.93 Ohms RoHS: Compliant 0
  • 2,000 $0.0600
  • 40,000 $0.0600
$0.0600 Order Now
DISTI # 70971272
RS ALU Electrolytic, SMD, EEV, +105oC, 6.3VDC, 4uF, 4 x 5.4 | KEMET EEV336M6R3A9BAA RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk 0
  • 40,000 $0.0680
$0.0680 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks 0
  • 40,000 $0.0484
$0.0484 Buy Now
DISTI # EEV336M6R3A9BAA
TME Capacitor: electrolytic, SMD, 33uF, 6.3VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 0
  • 40,000 $0.0780
$0.0780 RFQ
DISTI # EEV336M6R3A9BAA
Avnet Abacus (Alt: EEV336M6R3A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEV336M6R3A9BAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEV336M6R3A9BAA by KEMET Corporation

EEV336M6R3A9BAA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
63 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.26
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EEV336M6R3A9BAA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, CHIP
    VS

Alternate Parts for EEV336M6R3A9BAA

This table gives cross-reference parts and alternative options found for EEV336M6R3A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEV336M6R3A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXV336M6R3S9BAA Aluminum Electrolytic Capacitor KEMET Corporation EEV336M6R3A9BAA vs EXV336M6R3S9BAA
EXV336M6R3A9BAA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717, CHIP KEMET Corporation EEV336M6R3A9BAA vs EXV336M6R3A9BAA

Related Parts for EEV336M6R3A9BAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEV336M6R3A9BAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEV336M6R3A9BAA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EEV336M6R3A9BAA would you like to use for your alert(s)?
  • Please alert me when EEV336M6R3A9BAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEV336M6R3A9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEV336M6R3A9BAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEV336M6R3A9BAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEV336M6R3A9BAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEV336M6R3A9BAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: