-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 5953, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y5171
|
Newark | Cap, 22Μf, 200V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:200V, Esr:-, Product Range:Eb Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-25°C, Operating Rohs Compliant: Yes |Panasonic EEVEB2D220SQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EEV-EB2D220SQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-EB2D220SQ) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Reel | 450 |
|
RFQ | |
|
Quest Components | Capacitor, Aluminium, 22uf, 200V, 20±% | 212 |
|
$0.8460 / $2.1150 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 200V, 20±% (Also Known As: EEV-EB2D220SQ) | 212 |
|
$0.8460 / $2.1150 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 200V, 20±% (Also Known As: EEV-EB2D220SQ) | 120 |
|
$1.0575 / $2.1150 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 200V, 20±% | 120 |
|
$1.0575 / $2.1150 | Buy Now |
DISTI #
EEV-EB2D220SQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-EB2D220SQ) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Reel | 450 |
|
RFQ | |
DISTI #
EEV-EB2D220SQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-EB2D220SQ) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Reel | 450 |
|
RFQ | |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 5353 RoHS: Compliant | Europe - 300 |
|
RFQ | |
DISTI #
EEVEB2D220SQ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVEB2D220SQ) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVEB2D220SQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVEB2D220SQ
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 5953, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 5953 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.274 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 258.5 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |