-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 8375, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9643
|
Newark | Cap, 22Uf, 350V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEVEB2V220SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8300 / $4.4900 | Buy Now |
|
Quest Components | 200 |
|
$2.0276 / $3.2880 | Buy Now | |
DISTI #
EEVEB2V220SM
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 350 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVEB2V220SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 22uF 350V 175mA@120Hz ��20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 105 |
|
$1.1318 / $1.8396 | Buy Now |
|
Chips Pulse Industry Limited | SMD 18x16.5mm Aluminum Electrolytic Capacitors - SMD RoHS Purchase Online, Ship Immediately | 126 |
|
$1.0394 / $1.2946 | Buy Now |
DISTI #
3254429
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0090 / $4.2639 | Buy Now |
DISTI #
3254429
|
Farnell | CAP, 22UF, 350V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2478 / $4.9203 | Buy Now |
DISTI #
3254429RL
|
Farnell | CAP, 22UF, 350V, ALU ELEC, SMD RoHS: Compliant Min Qty: 50 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$2.2478 / $3.1095 | Buy Now |
DISTI #
3347784
|
Farnell | CAP, 22UF, 350V, ALU ELEC, SMD RoHS: Compliant Min Qty: 125 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$1.7109 | Buy Now |
|
LCSC | 22uF 350V 175mA120Hz 20% SMDD18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 105 |
|
$1.0972 / $1.7833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVEB2V220SM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVEB2V220SM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 8375, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 125 DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.472 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 175 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |