Part Details for EEVFC1E220P by Panasonic Electronic Components
Overview of EEVFC1E220P by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFC1E220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 581 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 1390 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: EEV-FC1E220P) | 1390 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 363 |
|
$0.1190 / $0.5950 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: EEV-FC1E220P) | 363 |
|
$0.1190 / $0.5950 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% (Also Known As: EEV-FC1E220P) | 464 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 25V, 20±% | 464 |
|
$0.1890 / $0.6300 | Buy Now |
|
Avnet Abacus | ELCO SMD 22uF 25V 105C 1000h Low Impedance 6.3x5.4 reel sizecode:D Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEVFC1E220P
EEVFC1E220P CAD Models
EEVFC1E220P Part Data Attributes:
|
EEVFC1E220P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFC1E220P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 105 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFC1E220P
This table gives cross-reference parts and alternative options found for EEVFC1E220P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFC1E220P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ025M0022RSD-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126 | YAGEO Corporation | EEVFC1E220P vs CZ025M0022RSD-0605 |
CB025M0022RED-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126, ROHS COMPLIANT | YAGEO Corporation | EEVFC1E220P vs CB025M0022RED-0605 |