EEVFK0J332V
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEVFK0J332V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEVFK0J332V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEV-FK0J332V
Avnet Americas Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK0J332V) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 400 $0.7812
  • 800 $0.7654
  • 1,200 $0.7546
  • 2,000 $0.7330
  • 4,000 $0.7169
  • 20,000 $0.7034
  • 40,000 $0.6899
$0.6899 / $0.7812 Buy Now
DISTI # EEVFK0J332V
Avnet Abacus Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVFK0J332V) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEVFK0J332V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEVFK0J332V by Panasonic Electronic Components

EEVFK0J332V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 5353
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
13.8 mm
Leakage Current
0.2079 mA
Length
13.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
825 mA
Size Code
5353
Surface Mount
YES
Tan Delta
0.3
Terminal Shape
FLAT
Width
13.5 mm
Want to compare parts?
  1. EEVFK0J332V
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEVFK0J332V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEVFK0J332V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEVFK0J332V would you like to use for your alert(s)?
  • Please alert me when EEVFK0J332V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEVFK0J332V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEVFK0J332V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEVFK0J332V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEVFK0J332V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEVFK0J332V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: