-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV-FK1A682M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1A682M) RoHS: Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 / $0.9896 | Buy Now |
DISTI #
EEV-FK1A682M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1A682M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 / $0.9896 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 10V, 20%, 6800UF, SURFACE MOUNT, 7575 | 200 |
|
$1.2450 / $2.4900 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 10V, 20%, 6800UF, SURFACE MOUNT, 7575 (Also Known As: EEV-FK1A682M) | 200 |
|
$1.2450 / $2.4900 | Buy Now |
DISTI #
EEV-FK1A682M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1A682M) RoHS: Compliant Min Qty: 1250 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 / $0.9896 | Buy Now |
DISTI #
EEV-FK1A682M
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1A682M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 / $0.9896 | Buy Now |
DISTI #
EEVFK1A682M
|
TME | Capacitor: electrolytic, low ESR, SMD, 6800uF, 10VDC, Ø18x16.5mm Min Qty: 125 | 0 |
|
$1.5500 | RFQ |
|
Ameya Holding Limited | 125-Authorized Distributor |
|
RFQ | ||
DISTI #
EEVFK1A682M
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEVFK1A682M) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2326362
|
Farnell | CAP, 6800F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.4306 / $2.4344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1A682M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1A682M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1545 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.29 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |