Part Details for EEVFK1C101P by Panasonic Electronic Components
Overview of EEVFK1C101P by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVFK1C101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4023 |
|
RFQ | ||
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: EEV-FK1C101P) | 87 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 87 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 660 |
|
$0.2502 / $0.8340 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: EEV-FK1C101P) | 660 |
|
$0.2502 / $0.8340 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 55 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: EEV-FK1C101P) | 55 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% (Also Known As: EEV-FK1C101P) | 400 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 400 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for EEVFK1C101P
EEVFK1C101P CAD Models
EEVFK1C101P Part Data Attributes:
|
EEVFK1C101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1C101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Product Available on Req | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Series | EEFK(16V,RNC) | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for EEVFK1C101P
This table gives cross-reference parts and alternative options found for EEVFK1C101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1C101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEVFK1C101Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1C101P vs EEVFK1C101Q |
CD1C107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1C101P vs CD1C107M6L006VR |
CM1C107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1C101P vs CM1C107M6L006VR |
EEVFK1C101R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1C101P vs EEVFK1C101R |
107ACZ016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, LEAD FREE | Illinois Capacitor Inc | EEVFK1C101P vs 107ACZ016M |
CK1C107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1C101P vs CK1C107M6L006VR |
EEVFK1C101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP | Panasonic Electronic Components | EEVFK1C101P vs EEVFK1C101M |
RC1C107M6L006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | EEVFK1C101P vs RC1C107M6L006VR |