There are no models available for this part yet.
Overview of EEVFK1C681P by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EEVFK1C681P by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 193 |
|
RFQ | ||||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 | 100 |
|
$0.5040 / $0.8400 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK1C681P) | 100 |
|
$0.5040 / $0.8400 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK1C681P) | 78 |
|
Buy Now | |||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 | 78 |
|
Buy Now | |||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 (Also Known As: EEV-FK1C681P) | 9 |
|
$39.1297 / $41.1892 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 680UF, SURFACE MOUNT, 4141 | 9 |
|
$39.1297 / $41.1892 | Buy Now |
CAD Models for EEVFK1C681P by Panasonic Electronic Components
Part Data Attributes for EEVFK1C681P by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Vibration-Proof Product Available on Req
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10.2 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.1088 mA
|
Length
|
11.6 mm
|
Manufacturer Series
|
FK
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
637.5 mA
|
Series
|
EEFK(16V,RNC)
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for EEVFK1C681P
This table gives cross-reference parts and alternative options found for EEVFK1C681P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVFK1C681P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXZX-016/681M10X10TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, 4141, | Tecate Group | EEVFK1C681P vs MXZX-016/681M10X10TR13F |
687AXZ016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, LEAD FREE | Cornell Dubilier Electronics Inc | EEVFK1C681P vs 687AXZ016M |
EEEFH1C681L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EEVFK1C681P vs EEEFH1C681L |