-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6860
|
Newark | Cap, 100Μf, 80V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:80V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEVFK1K101Q Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Reel | 38200 |
|
$0.6300 / $0.7540 | Buy Now |
DISTI #
85AK5988
|
Newark | Cap, 100Μf, 80V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:80V, Esr:-, Product Range:Fk Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEVFK1K101Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 218 |
|
$0.7670 / $1.2700 | Buy Now |
DISTI #
62W8265
|
Newark | Cap, Alu Elec, Aec-Q200, 100Uf, 80V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Length:- Rohs Compliant: Yes |Panasonic EEVFK1K101Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8530 / $1.2400 | Buy Now |
DISTI #
EEV-FK1K101Q
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 80 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1K101Q) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 1800 |
|
$0.4379 / $0.4958 | Buy Now |
DISTI #
70068611
|
RS | Capacitor, Aluminum Electrolytic, Ecap 100uF 80V H13 Case FK SMT | Panasonic Electronic Components EEVFK1K101Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.2700 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 100 uF, SURFACE MOUNT | 2 |
|
$1.0149 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FK1K101Q) | 2 |
|
$1.0149 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FK1K101Q) | 1 |
|
$1.4350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 100 uF, SURFACE MOUNT | 1 |
|
$1.4350 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 100 uF, SURFACE MOUNT (Also Known As: EEV-FK1K101Q) | 44 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1K101Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1K101Q
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.08 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |