-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV-FK1V102V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1V102V) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9745 / $1.1034 | Buy Now |
DISTI #
EEV-FK1V102V
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEV-FK1V102V) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9745 / $1.1034 | Buy Now |
DISTI #
EEVFK1V102V
|
TME | Capacitor: electrolytic, low ESR, SMD, 1mF, 35VDC, Ø16x16.8mm, ±20% Min Qty: 125 | 0 |
|
$1.6500 | RFQ |
DISTI #
3126864
|
Farnell | CAP, AECQ200, 1000UF, 35V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.8888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEVFK1V102V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVFK1V102V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.8 mm | |
Leakage Current | 0.35 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 17 mm |