There are no models available for this part yet.
Overview of EEVHA1A330R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for EEVHA1A330R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | Capacitor, Aluminium, 33uf, 10V, 20±% | 929 |
|
$0.0810 / $0.1800 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 10V, 20±% (Also Known As: EEV-HA1A330R) | 929 |
|
$0.0810 / $0.1800 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 10V, 20±% (Also Known As: EEV-HA1A330R) | 800 |
|
$0.1491 / $0.4970 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 33uf, 10V, 20±% | 800 |
|
$0.1491 / $0.4970 | Buy Now |
CAD Models for EEVHA1A330R by Panasonic Electronic Components
Part Data Attributes for EEVHA1A330R by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 2612
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0033 mA
|
Length
|
5.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
43 mA
|
Series
|
EE(HA,10V)
|
Size Code
|
2612
|
Surface Mount
|
YES
|
Tan Delta
|
0.22
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
5.3 mm
|