Part Details for EEVHD1A331P by Panasonic Electronic Components
Overview of EEVHD1A331P by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEVHD1A331P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 352 |
|
$1.6015 / $3.8824 | Buy Now | |
DISTI #
4434651
|
Farnell | CAPACITOR, CASE G 330UF 10V RoHS: Not Compliant Min Qty: 500 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$0.5764 | Buy Now |
Part Details for EEVHD1A331P
EEVHD1A331P CAD Models
EEVHD1A331P Part Data Attributes:
|
EEVHD1A331P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEVHD1A331P
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4741 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vibration-Proof Available On Request | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 800 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 12 mm | |
Manufacturer Series | HD | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 118 mA | |
Series | EEVHD(SIZE G) | |
Size Code | 4741 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Width | 10.3 mm |