There are no models available for this part yet.
Overview of EEVTG1A471UP by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EEVTG1A471UP by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 499 |
|
RFQ |
CAD Models for EEVTG1A471UP by Panasonic Electronic Components
Part Data Attributes for EEVTG1A471UP by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
, 4141
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
300 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.047 mA
|
Manufacturer Series
|
TG
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
175.5 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.3
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Alternate Parts for EEVTG1A471UP
This table gives cross-reference parts and alternative options found for EEVTG1A471UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEVTG1A471UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACT471M10V10X10.5TR13F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | EEVTG1A471UP vs NACT471M10V10X10.5TR13F |
EMHJ100ADA471MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Chemi-Con | EEVTG1A471UP vs EMHJ100ADA471MJA0G |
RVT-10V471MH10U-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | EEVTG1A471UP vs RVT-10V471MH10U-R2 |
10SXV470M10X10.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Rubycon Corporation | EEVTG1A471UP vs 10SXV470M10X10.5 |
10CE470PX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEVTG1A471UP vs 10CE470PX |
10RXV470M10X10.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 4141, CAN | Rubycon Corporation | EEVTG1A471UP vs 10RXV470M10X10.5 |