Part Details for EF11.0022.0010.01 by Schurter Electronic Components
Overview of EF11.0022.0010.01 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for EF11.0022.0010.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H4296
|
Newark | Ef11 Power Entry Module 16A C20 Ta45/Carton Box |Schurter EF11.0022.0010.01 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.9700 | Buy Now |
DISTI #
EF11.0022.0010.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$24.9400 / $34.8500 | Buy Now |
DISTI #
EF11.0022.0010.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.0022.0010.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$24.3414 / $28.5436 | Buy Now |
DISTI #
693-EF11.00220010.01
|
Mouser Electronics | AC Power Entry Modules EF11 .ABTWF100C0 10A | 0 |
|
$28.2100 / $33.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$24.3400 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant |
34 In Stock |
|
$23.8500 / $35.9300 | Buy Now |
DISTI #
71245597
|
Verical | Power Entry Modules Without Line Filter IEC Appliance Inlet C20 With Circuit Breaker TA45 Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$31.6290 / $46.7090 | Buy Now |
DISTI #
69677985
|
Verical | Power Entry Modules Without Line Filter IEC Appliance Inlet C20 With Circuit Breaker TA45 Min Qty: 6 Package Multiple: 1 | Americas - 32 |
|
$13.0624 / $13.6947 | Buy Now |
DISTI #
EF11.0022.0010.01
|
TME | EF11.0022.0010.01 Min Qty: 1 | 0 |
|
$22.8500 / $32.6500 | RFQ |
DISTI #
000000000001092111
|
Sager | AC Power Entry Modules EF11 .ABTWF100C0 10A Min Qty: 32 | 0 |
|
$25.2600 / $27.3300 | Buy Now |
Part Details for EF11.0022.0010.01
EF11.0022.0010.01 CAD Models
EF11.0022.0010.01 Part Data Attributes
|
EF11.0022.0010.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EF11.0022.0010.01
Schurter Electronic Components
EF11 .ABTWF100C0.0010.01 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |