Part Details for EF11.2561.0012.01 by Schurter Electronic Components
Overview of EF11.2561.0012.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for EF11.2561.0012.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1085
|
Newark | Conn, Iec Power Entry Module, Plug, 16A, Connector Type:Iec C20, Current Rating:16A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter EF11.2561.0012.01 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9500 / $47.3700 | Buy Now |
DISTI #
EF11.2561.0012.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$35.6638 / $49.8300 | Buy Now |
DISTI #
EF11.2561.0012.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.2561.0012.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$34.8078 / $40.8169 | Buy Now |
DISTI #
693-EF11.25610012.01
|
Mouser Electronics | AC Power Entry Modules EF11 .A326K200C0 20A | 0 |
|
$40.9300 / $47.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$34.8000 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant |
32 In Stock |
|
$41.7000 / $51.3700 | Buy Now |
DISTI #
000000000001185309
|
Sager | AC Power Entry Modules EF11 .A326K200C0 20A Min Qty: 32 | 0 |
|
$36.1200 / $38.0400 | Buy Now |
|
Master Electronics | EF11 POWER ENTRY MODUL RoHS: Compliant |
32 In Stock |
|
$41.7000 / $51.3700 | Buy Now |
Part Details for EF11.2561.0012.01
EF11.2561.0012.01 CAD Models
EF11.2561.0012.01 Part Data Attributes
|
EF11.2561.0012.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EF11.2561.0012.01
Schurter Electronic Components
Power Entry Modules 2P 20A w/ circ break Illum ON/OFF mark
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Connector Type | MAINS POWER CONNECTOR |