Part Details for EF11.3378.0013.01 by Schurter Electronic Components
Overview of EF11.3378.0013.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF11.3378.0013.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5599
|
Newark | Ef11 Power Entry Module 16A C20 Ta45/Carton Box |Schurter EF11.3378.0013.01 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9800 / $44.9100 | Buy Now |
DISTI #
EF11.3378.0013.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4938 / $39.8100 | Buy Now |
DISTI #
EF11.3378.0013.01
|
Avnet Americas | EF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: EF11.3378.0013.01) RoHS: Not Compliant Min Qty: 32 Package Multiple: 16 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$27.8099 / $32.6109 | Buy Now |
DISTI #
693-EF11.33780013.01
|
Mouser Electronics | AC Power Entry Modules EF11 .A146L200C0 20A RoHS: Compliant | 0 |
|
$32.5400 / $39.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 17 Weeks Container: Box | 0Box |
|
$27.8000 | Buy Now |
|
Onlinecomponents.com | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$31.2700 / $45.5900 | Buy Now |
DISTI #
000000000001185310
|
Sager | AC Power Entry Modules EF11 .A146L200C0 20A Min Qty: 32 | 0 |
|
$28.8500 / $31.2300 | Buy Now |
|
Master Electronics | EF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$31.2700 / $45.5900 | Buy Now |