Part Details for EF11.ABTWF200C0.0012.01-20A by Schurter Electronic Components
Overview of EF11.ABTWF200C0.0012.01-20A by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for EF11.ABTWF200C0.0012.01-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-EF110035.1201
|
Mouser Electronics | AC Power Entry Modules 1P 20A w/ circ break Embossed I/O mark RoHS: Compliant | 0 |
|
$28.5000 / $39.5700 | Order Now |
Part Details for EF11.ABTWF200C0.0012.01-20A
EF11.ABTWF200C0.0012.01-20A CAD Models
EF11.ABTWF200C0.0012.01-20A Part Data Attributes
|
EF11.ABTWF200C0.0012.01-20A
Schurter Electronic Components
Buy Now
|
Compare Parts:
EF11.ABTWF200C0.0012.01-20A
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |