Part Details for EF30080S2-E00U-A99 by SUNON USA
Overview of EF30080S2-E00U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF30080S2-E00U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9230
|
Newark | Led Fan Rohs Compliant: Yes |Sunon EF30080S2-E00U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3100 / $9.7400 | Buy Now |
DISTI #
EF30080S2-E00U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 5V 60mA 0.2W 4300RPM 3CFM 3.1dBA Panel Mount - Bulk (Alt: EF30080S2-E00U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326786
|
RS | Fan, LED,5V,3CFM,80A,0.4W,7000RPM,17dBA, SLEEVE,30X8mm, MR16application | Sunon Fans EF30080S2-E00U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2400 | RFQ |
DISTI #
000000000005396963
|
Sager | DC Fans Fan for LED, 30x8mm Round, 3.3-5VDC, 0.03/0.08H2O, Sleeve, Auto Restart, MR16 Min Qty: 1 | 0 |
|
$8.2700 / $9.6500 | Buy Now |