Part Details for EF50151BX-1B00U-A99 by SUNON USA
Overview of EF50151BX-1B00U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF50151BX-1B00U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EF50151BX-1B00U-A99-ND
|
DigiKey | Thermal Products Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3379 In Stock |
|
$15.4360 / $20.8600 | Buy Now |
DISTI #
EF50151BX-1B00U-A9
|
Avnet Americas | DC Fan Ball Bearing 12VDC 150mA 1.8W 6200RPM Flange Mount - Bulk (Alt: EF50151BX-1B00U-A9) RoHS: Not Compliant Min Qty: 1092 Package Multiple: 156 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5576 / $18.1792 | Buy Now |
DISTI #
369-EF50151BX1B00U99
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 50x50x15mm, 12VDC, 5.4CFM, 0.97"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 270 |
|
$16.0700 / $20.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1092 Package Multiple: 156 | 0 |
|
$10.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.8100 / $23.5700 | Buy Now | |
DISTI #
77366264
|
Verical | EF50151BX-1B00U-A99 Min Qty: 5 Package Multiple: 1 | Americas - 147 |
|
$14.6486 / $16.8429 | Buy Now |
DISTI #
EF50151BX-1B00U-A9
|
Avnet Americas | DC Fan Ball Bearing 12VDC 150mA 1.8W 6200RPM Flange Mount - Bulk (Alt: EF50151BX-1B00U-A9) RoHS: Not Compliant Min Qty: 1092 Package Multiple: 156 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5576 / $18.1792 | Buy Now |