Part Details for EF5985-000 by TE Connectivity
Overview of EF5985-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF5985-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF5985-000-ND
|
DigiKey | MTCPQKT2P26SFCC Min Qty: 33 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$747.7485 | Buy Now |
DISTI #
EF5985-000
|
Avnet Americas | MTCPQKT2P26SFCC (Alt: EF5985-000) RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
571-EF5985-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT2P26SFCC RoHS: Compliant | 0 |
|
$756.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 | 0 |
|
$721.8000 | Buy Now |
DISTI #
RYCMTCPQKT2P26SFCC
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SFCC | Americas - 0 in Stock |
|
$827.9412 | Buy Now |
|
Onlinecomponents.com | MTCPQKT2P26SFCC RoHS: Compliant | 0 |
|
$706.4500 / $1,919.8300 | Buy Now |
DISTI #
EF5985-000
|
Avnet Americas | MTCPQKT2P26SFCC (Alt: EF5985-000) RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RYCMTCPQKT2P26SFCC
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26SFCC | 0 |
|
$827.9412 | Buy Now |
DISTI #
000000000005428544
|
Sager | Rectangular MIL Spec Connectors MTCPQKT2P26SFCC Min Qty: 1 | 0 |
|
$738.9400 / $821.0400 | Buy Now |
|
Master Electronics | MTCPQKT2P26SFCC RoHS: Compliant | 0 |
|
$706.4500 / $1,919.8300 | Buy Now |
Part Details for EF5985-000
EF5985-000 CAD Models
EF5985-000 Part Data Attributes:
|
EF5985-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF5985-000
TE Connectivity
MTCPQKT2P26SFCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | CC | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |