Part Details for EFB10-MOS by Wiremold
Overview of EFB10-MOS by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPHR7404PU | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 0.00074 Ω@10V, SOP Advance, U-MOS-H | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL |
Price & Stock for EFB10-MOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X9819
|
Newark | Efb10 Mosaic Device Plate |Legrand Wiremold EFB10-MOS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9600 / $32.6400 | Buy Now |
DISTI #
681-EFB10-MOS
|
Mouser Electronics | Wire Ducting & Raceways DEVICE PLATE RoHS: Not Compliant | 0 |
|
$21.0000 / $28.3500 | Order Now |
DISTI #
74616714
|
RS | EFB10 MOSAIC DEVICE PLATE | Wiremold EFB10-MOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1500 | RFQ |
Part Details for EFB10-MOS
EFB10-MOS CAD Models
EFB10-MOS Part Data Attributes
|
EFB10-MOS
Wiremold
Buy Now
|
Compare Parts:
EFB10-MOS
Wiremold
|
Samacsys Manufacturer | Wiremold |