Part Details for EFB45-50A by Wiremold
Overview of EFB45-50A by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for EFB45-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8797
|
Newark | Evo 45 50A Module |Legrand Wiremold EFB45-50A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.2700 / $179.9800 | Buy Now |
DISTI #
681-EFB45-50A
|
Mouser Electronics | Wire Ducting & Raceways EVO 45 50A MODULE | 0 |
|
$133.7800 / $156.8400 | Order Now |
DISTI #
74616129
|
RS | EVO 45 50A MODULE | Wiremold EFB45-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$217.5300 | RFQ |