Part Details for EFDKA1AK156E154BH by Eaton Bussmann
Overview of EFDKA1AK156E154BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1AK156E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA1AK156E154BH-ND
|
DigiKey | CAP FILM 15UF 10% 1000VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
91 In Stock |
|
$3.7762 / $8.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $4.8500 | Buy Now |
DISTI #
000000000007209922
|
Sager | CAP EFDKA 1000VDC 15UF 4LEADS Min Qty: 91 | 0 |
|
$3.8500 / $4.0700 | Buy Now |