Part Details for EFDKA1AK206F014BH by Eaton Corporation
Overview of EFDKA1AK206F014BH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1AK206F014BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA1AK206F014BH
|
Avnet Americas | - Bulk (Alt: EFDKA1AK206F014BH) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7744 / $5.2966 | Buy Now |
DISTI #
504-EFDKA1AK206F014B
|
Mouser Electronics | Film Capacitors CAP FILM 20uF 10% 1000VDC RAD RoHS: Compliant | 0 |
|
$5.0400 / $8.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.9800 | Buy Now |
DISTI #
EFDKA1AK206F014BH
|
TTI | Film Capacitors CAP FILM 20uF 10% 1000VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 60 In Stock |
|
$5.4400 / $8.9000 | Buy Now |