There are no models available for this part yet.
Overview of EFDKA1AK705D134BH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA1AK705D134BH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EFDKA1AK705D134BH-ND
|
DigiKey | CAP FILM 7UF 10% 1000VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
351 In Stock |
|
$2.2841 / $5.8200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $2.8400 | Buy Now | ||
DISTI #
000000000007209948
|
Sager | CAP EFDKA 1000VDC 7UF 4LEADS Min Qty: 140 | 0 |
|
$2.2600 / $2.3900 | Buy Now |