Part Details for EFDKA1AK805D132LH by Eaton Corporation
Overview of EFDKA1AK805D132LH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1AK805D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA1AK805D132LH
|
Avnet Americas | - Bulk (Alt: EFDKA1AK805D132LH) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1760 / $2.4140 | Buy Now |
DISTI #
504-EFDKA1AK805D132L
|
Mouser Electronics | Film Capacitors CAP FILM 8uF 10% 1000VDC RAD RoHS: Compliant | 42 |
|
$2.0400 / $4.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.2700 | Buy Now |
DISTI #
EFDKA1AK805D132LH
|
TTI | Film Capacitors CAP FILM 8uF 10% 1000VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$2.1300 / $4.5900 | Buy Now |