Part Details for EFDKA1AK805E102LH by Eaton Electronics
Overview of EFDKA1AK805E102LH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1AK805E102LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3770
|
Newark | Cap Efdka 1000Vdc 8Uf 2Leads/ Bulk |Eaton Electronics EFDKA1AK805E102LH RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.1400 | Buy Now |
DISTI #
75097262
|
RS | CAP EFDKA 1000VDC 8uF 2LEADS | Eaton Electronics EFDKA1AK805E102LH RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 | RFQ |