There are no models available for this part yet.
Overview of EFDKA1BK305E072LH by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFDKA1BK305E072LH by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EFDKA1BK305E072LH
|
Avnet Americas | - Bulk (Alt: EFDKA1BK305E072LH) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7920 / $1.9880 | Buy Now | |
DISTI #
504-EFDKA1BK305E072L
|
Mouser Electronics | Film Capacitors CAP FILM 3uF 10% 1100VDC RAD RoHS: Compliant | 42 |
|
$1.7000 / $4.4100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.8700 | Buy Now | ||
DISTI #
EFDKA1BK305E072LH
|
TTI | Film Capacitors CAP FILM 3uF 10% 1100VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$1.8400 / $4.3400 | Buy Now |