Part Details for EFDKA1BK405E072LH by Eaton Bussmann
Overview of EFDKA1BK405E072LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1BK405E072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA1BK405E072LH-ND
|
DigiKey | CAP FILM 4UF 10% 1100VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
126 In Stock |
|
$1.8644 / $5.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.3800 | Buy Now |
DISTI #
000000000007210007
|
Sager | CAP EFDKA 1100VDC 4UF 2LEADS Min Qty: 126 | 0 |
|
$1.8900 / $2.0000 | Buy Now |