Part Details for EFDKA1CK356F044DH by Eaton Corporation
Overview of EFDKA1CK356F044DH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA1CK356F044DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFDKA1CK356F044DH
|
Avnet Americas | - Bulk (Alt: EFDKA1CK356F044DH) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4720 / $10.5080 | Buy Now |
DISTI #
504-EFDKA1CK356F044D
|
Mouser Electronics | Film Capacitors CAP FILM 35uF 10% 1200VDC RAD RoHS: Compliant | 11 |
|
$9.1200 / $15.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$9.8700 | Buy Now |
DISTI #
EFDKA1CK356F044DH
|
TTI | Film Capacitors CAP FILM 35uF 10% 1200VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$9.2500 / $15.3200 | Buy Now |